The P51-150S-B-MD-20mA pressure sensor from SSI Controls Technologies features a sealed gage design with an operating pressure range of 0 to 150psi and an accuracy of ±0.5%. It operates within a temperature range of -40 to 105°C and can be supplied with a voltage between 8 and 30V. The device is available with a typical operating supply voltage of 9, 12, 15, 18, or 24V. It has a maximum output current of 20mA and is designed for use in gas or liquid media. The sensor is available with a 1/8-27 NPT port size and has a 4-pin connector electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |