The P51-150S-B-P-20mA pressure sensor is a sealed gage device with an operating pressure range of 0 to 150psi. It features an accuracy of ±0.5% and operates within a temperature range of -40 to 105 degrees Celsius. The device is designed for use with a 1/8-27 NPT port and can handle a maximum output current of 20mA. The sensor is suitable for use with both gas and liquid media and is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |