The P51-150S-F-ID36-5V pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 150psi. It features an accuracy of ±0.5% and operates within a temperature range of -40 to 105 degrees Celsius. The sensor has a 1/4-18 NPT port size and an integral harness electrical termination. It is designed for use with gas or liquid media and has a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |