The P51-150S-J-ID36-20mA pressure sensor is a sealed gage device with an operating pressure range of 0 to 150psi. It features an accuracy of ±0.5% and operates within a temperature range of -40 to 105 degrees Celsius. The sensor has a maximum output current of 20mA and is terminated with an integral harness. It is available for use in both gas and liquid media and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |