The P51-150S-N-ID36-5V pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 150psi. It offers an accuracy of ±0.5% and a temperature range of -40 to 105°C. The sensor has a 1.2-20 UNF-2A port size and an integral harness for electrical termination. It can operate with a supply voltage of 8 to 30V and provides an output voltage of 1 to 5V. The typical operating supply voltage is 9, 12, 15, 18, or 24V.
SSI Controls Technologies P51-150S-N-ID36-5V technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1.2-20 UNF-2A |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-150S-N-ID36-5V to view detailed technical specifications.
No datasheet is available for this part.