The P51-150S-W-ID36-5V pressure sensor is a sealed gage device with an operating pressure range of 0 to 150psi. It offers an accuracy of ±0.5% and operates within a temperature range of -40 to 105°C. The device is electrically terminated with an integral harness and features a 1/8-27 NPT port size. It can be powered with a supply voltage between 8 and 30V, with typical operating voltages of 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |