This absolute pressure sensor operates within a pressure range of 0 to 15 psi and features an accuracy of ±1%. It has a maximum overload pressure of 15,000 psi and can withstand temperatures between -40°C and 105°C. The device is designed to be used with a supply voltage between 4.5 and 5.5 volts and draws a maximum current of 6 amps. The sensor is available with a 4-pin connector and a 1/4-18 NPT port size, making it suitable for various industrial applications.
SSI Controls Technologies P51-15A-F-M12-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.