This pressure sensor is a gage device with an operating pressure range of 0 to 15 psi. It has an accuracy of ±1% and a maximum overload pressure of 45 psi. The sensor operates within a temperature range of -40°C to 105°C and has a typical operating supply voltage of 5V. It is available in a 3-pin package with a 1/4-18 NPT port size and can be used with both gas and liquid media.
SSI Controls Technologies P51-15G-A-P-4.5V technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.