This gage pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 15 psi and maintains an accuracy of ±1%. The device can withstand a maximum overload pressure of 45 psi. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The sensor requires a supply voltage between 8 and 30 volts, with a typical operating voltage of 9, 12, 15, 18, or 24 volts. The maximum supply current is 3 mA. The sensor features a female 7/16-20 UNF 2B port and an integral harness for electrical termination. It can measure both gas and liquid media and has a response time of 1 second, with a maximum output current of 0.45 mA and an output voltage range of 1 to 5 volts.
SSI Controls Technologies P51-15G-O-I12-5V technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20 UNF 2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.