The P51-15G-O-I36-4.5OV gage pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 15 psi with an accuracy of ±1%. It features a maximum overload pressure of 45 psi and can be powered within a supply voltage range of 4.5 to 5.5 volts. The device has a maximum supply current of 6 mA and a typical operating supply voltage of 5 volts. It is available with a 3-pin configuration and features a female 7/16-20 UNF 2B port size.
SSI Controls Technologies P51-15G-O-I36-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Type | Female |
| Port Size | 7/16-20 UNF 2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.