This 4-pin pressure sensor from SSI Controls Technologies is a gage device with an operating pressure range of 0 to 15psi and an accuracy of ±1%. It can withstand a maximum overload pressure of 45psi and operates within a temperature range of -40 to 105°C. The sensor has a typical operating supply voltage of 5V and a maximum supply current of 6mA. It features a female 7/16-20 UNF 2B port and is suitable for use with both gas and liquid media.
SSI Controls Technologies P51-15G-O-MD-4.5V technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Type | Female |
| Port Size | 7/16-20 UNF 2B |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-15G-O-MD-4.5V to view detailed technical specifications.
No datasheet is available for this part.