The P51-15G-Y-I36-4.5V is a gage pressure sensor with an operating pressure range of 0 to 15psi. It has a maximum overload pressure of 45psi and an accuracy of ±1. The device operates within a temperature range of -40 to 105°C and is powered by a supply voltage between 4.5 and 5.5V. The maximum supply current is 6mA. The sensor has a 3-pin configuration and a 7/16-20-2B port size.
Checking distributor stock and pricing after the page loads.
SSI Controls Technologies P51-15G-Y-I36-4.5V technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |