The P51-15G-Z-D-4.5OV pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 15psi and is a gage device. It can withstand an overload pressure of up to 45psi. The sensor's accuracy is ±1 and it has a response time of 1. The operating temperature range is from -40 to 105 degrees Celsius. The device requires a supply voltage between 4.5 and 5.5 volts and a maximum supply current of 6mA. It is available in a 3-pin configuration with a 1/4-18 NPT port and Deutsch electrical termination.
SSI Controls Technologies P51-15G-Z-D-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.