The P51-15G-Z-D-4.5V pressure sensor is a gage device with an operating pressure range of 0 to 15psi. It has a maximum overload pressure of 45psi and an accuracy of ±1. The sensor operates within a temperature range of -40 to 105°C and has a maximum supply voltage of 5.5V. The typical operating supply voltage is 5V, and the maximum supply current is 6mA. The sensor has a 1/4-18 NPT port and is terminated with Deutsch connectors. It can measure pressure in both gas and liquid media and has an output voltage range of 0.5 to 4.5V.
SSI Controls Technologies P51-15G-Z-D-4.5V technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.