The P51-15G-Z-I12-5V pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 15 psi and features an accuracy of ±1%. The device is designed for gage pressure applications and can withstand a maximum overload pressure of 45 psi. The sensor's operating temperature range spans from -40°C to 105°C, and it can be supplied with a voltage between 8 and 30V. The maximum supply current is 3mA. The pressure sensor is available with a 1/4-18 NPT port size and features an integral harness for electrical termination.
SSI Controls Technologies P51-15G-Z-I12-5V technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.