The P51-15G-Z-I36-20mA pressure sensor from SSI Controls Technologies is a gage pressure sensor with an operating range of 0 to 15psi and a maximum overload pressure of 45psi. It has a port size of 1/4-18 NPT and an integral harness electrical termination. The sensor operates within a temperature range of -40 to 105 degrees Celsius and has a response time of 1 second. It is suitable for use in industrial environments and can measure pressure in both gas and liquid media.
SSI Controls Technologies P51-15G-Z-I36-20mA technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.