The P51-15G-Z-MD-4.5V is a gage pressure sensor with an operating pressure range of 0 to 15psi. It has a maximum overload pressure of 45psi and an accuracy of ±1. The device operates within a temperature range of -40 to 105°C and has a maximum supply voltage of 5.5V with a typical operating supply voltage of 5V. The sensor has a maximum supply current of 6mA and a response time of 1 second. It is available with a 4-pin connector and a 1/4-18 NPT port size, suitable for gas or liquid media.
SSI Controls Technologies P51-15G-Z-MD-4.5V technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.