The P51-15G-Z-P-20mA gage pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 15psi and features a response time of 1. It has a maximum overload pressure of 45psi and an accuracy of ±1. The device is designed for use in gas and liquid media and is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. The sensor is packaged in a 3-pin configuration and is suitable for industrial applications.
SSI Controls Technologies P51-15G-Z-P-20mA technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.