This gage pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 15 psi and maintains an accuracy of ±1%. The device is designed to function within a temperature range of -40°C to 105°C and can be supplied with a voltage between 4.5V and 5.5V. The maximum supply current is 6mA. The sensor is terminated with a Packard electrical connection and features a 1/4-18 NPT port size. It can be used with both gas and liquid media and has a response time of 1 second. The output voltage ranges from 0.5V to 4.5V, and the maximum output current is 0.45A.
SSI Controls Technologies P51-15G-Z-P-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.