The P51-15S-B-ID36-4.5V from SSI Controls Technologies is a sealed gage pressure sensor with an operating pressure range of 0 to 15psi. It features an accuracy of ±1 and a temperature range of -40 to 105°C. The device has a 1/8-27 NPT port size and is electrically terminated with an integral harness. It can operate with media types including gas and liquid, and its output voltage ranges from 0.5 to 4.5V with a typical operating supply voltage of 5V. The sensor has 3 pins and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |