The P51-15S-D-ID36-5V pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 15psi. It features an accuracy of ±1% and operates within a temperature range of -40 to 105 degrees Celsius. The sensor has a 3-pin electrical termination and a 7/16-20 UNF port size, and is suitable for use in both gas and liquid media. It can be powered by a supply voltage between 8 and 30 volts, with typical operating voltages of 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |