The P51-15S-G-ID36-4.5V pressure sensor from SSI Controls Technologies offers a sealed gage operating pressure range of 0 to 15psi with an accuracy of ±1%. It has a 3-pin integral harness electrical termination and is suitable for use with both gas and liquid media. The sensor operates over a temperature range of -40 to 105°C and is available in a 1/8-27 NPT port size. It can supply an output voltage of 0.5 to 4.5V with a typical operating supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |