The P51-15S-H-I72-5V pressure sensor is a sealed gage device with an operating pressure range of 0 to 15psi. It has an accuracy of ±1% and operates within a temperature range of -40°C to 105°C. The sensor is connected via an integral harness and has a port size of M12-1.5 6g. It can measure pressure in both gas and liquid media and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
SSI Controls Technologies P51-15S-H-I72-5V technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M12-1.5 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-15S-H-I72-5V to view detailed technical specifications.
No datasheet is available for this part.