The P51-15S-I-D-4.5OV pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 15 psi and features sealed gage device pressure type with an accuracy of ±1%. It has a temperature range of -40°C to 105°C and is available with a 7/16-20 UNF port size. The sensor is electrically terminated with Deutsch connectors and can operate with media types including gas and liquid. The typical operating supply voltage is 5V, and the output voltage ranges from 0.5 to 4.5V.
SSI Controls Technologies P51-15S-I-D-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-15S-I-D-4.5OV to view detailed technical specifications.
No datasheet is available for this part.