The P51-15S-K-ID36-5V pressure sensor is a sealed gage device with an operating pressure range of 0 to 15psi. It features an accuracy of ±1% and an operating temperature range of -40°C to 105°C. The sensor has a 3-pin electrical termination with an integral harness and can operate with media types including gas and liquid. The output voltage is adjustable from 1 to 5 volts, with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |