The SSI Controls Technologies P51-15S-P-ID36-4.5V is a sealed gage pressure sensor with an operating pressure range of 0 to 15psi. It has an accuracy of ±1 and an operating temperature range of -40 to 105 degrees Celsius. The device features a 3-pin M20-1.5 port size and integral harness electrical termination. It can operate with media types including gas and liquid, and has a typical operating supply voltage of 5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | M20-1.5 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |