The P51-15S-Y-ID36-20mA pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 15psi. It offers an accuracy of ±1% and operates within a temperature range of -40 to 105°C. The sensor has a maximum operating supply voltage of 30V and a minimum operating supply voltage of 8V. It features a female port size of 7/16-20-2B and an integral harness electrical termination. The P51-15S-Y-ID36-20mA is suitable for use in gas and liquid media environments with a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |