The P51-2000A-AD-M12-5V is an absolute pressure sensor with an operating pressure range of 0 to 2000psi and an accuracy of ±1%. It has a maximum overload pressure of 20000psi and operates over a temperature range of -40 to 105°C. The device is designed for use with a 7/16-20 UNF connector and can be powered with a supply voltage between 8 and 30V. The typical operating supply voltage is 9, 12, 15, 18, or 24V, and the maximum supply current is 3A.
SSI Controls Technologies P51-2000A-AD-M12-5V technical specifications.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-2000A-AD-M12-5V to view detailed technical specifications.
No datasheet is available for this part.