The P51-2000A-G-D-20mA pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 2000psi and is designed for absolute pressure measurements. It features an accuracy of ±1% and a response time of 1 second. The device is suitable for use in gas and liquid media and is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The sensor is packaged in a 3-pin Deutsch connector and is suitable for industrial applications.
SSI Controls Technologies P51-2000A-G-D-20mA technical specifications.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-2000A-G-D-20mA to view detailed technical specifications.
No datasheet is available for this part.