The P51-2000S-B-P-20mA pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 2000psi. It features a 1/8-27 NPT port size and a response time of 1. The sensor is designed to operate within a temperature range of -40 to 105 degrees Celsius. It has a maximum output current of 20mA and a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The device is suitable for use with both gas and liquid media and is electrically terminated with a Packard connection.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |