This absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 200psi and can withstand a maximum overload pressure of 15000psi. The device has an accuracy of ±0.5 and can function within a temperature range of -40 to 105 degrees Celsius. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts, and the device has a response time of 1 second. The pressure sensor is available with a 7/16-20 UNF port size and is suitable for use with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |