The P51-200A-B-I12-20mA absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 200psi, with an accuracy of ±0.5%. It features a response time of 1 and is suitable for use in gas and liquid media. The device is available in a 2-pin configuration with integral harness electrical termination. It can be supplied with voltages between 8 and 30 volts, with typical operating voltages of 9, 12, 15, 18, or 24 volts. The pressure sensor is designed for use in industrial environments and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
SSI Controls Technologies P51-200A-B-I12-20mA technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-200A-B-I12-20mA to view detailed technical specifications.
No datasheet is available for this part.