The P51-200G-W-D-20mA gage pressure sensor from SSI Controls Technologies is designed for industrial applications. It measures pressure within a range of 0 to 200 pounds per square inch, with an accuracy of ±0.5%. The sensor can withstand an overload pressure of 600 pounds per square inch and operates over a temperature range of -40 degrees Celsius to 105 degrees Celsius. It features a response time of one second and is terminated with Deutsch connectors. The device can be powered with a supply voltage of 8 to 30 volts, with typical operating voltages of 9, 12, 15, 18, and 24 volts.
SSI Controls Technologies P51-200G-W-D-20mA technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-200G-W-D-20mA to view detailed technical specifications.
No datasheet is available for this part.