The P51-200S-AD-ID36-20mA pressure sensor is a sealed gage device with an operating pressure range of 0 to 200psi. It offers an accuracy of ±0.5% and operates within a temperature range of -40°C to 105°C. The sensor has a maximum operating supply voltage of 30V and a minimum of 8V. It features a 2-pin electrical termination with an integral harness and is suitable for use with both gas and liquid media. The maximum output current is 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |