The P51-200S-B-ID36-20mA pressure sensor is a sealed gage device with an operating pressure range of 0 to 200psi and an accuracy of ±0.5%. It has a 2-pin configuration and is terminated with a 1/8-27 NPT port. The sensor operates within a temperature range of -40 to 105 degrees Celsius and can be supplied with a voltage between 8 and 30 volts. It is suitable for use with both gas and liquid media and has a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |