The P51-200S-D-ID36-5V is a sealed gage pressure sensor with an operating range of 0 to 200psi and an accuracy of ±0.5%. It has a 3-pin configuration and a 7/16-20 UNF port size. The device is designed for use in industrial environments and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The sensor is suitable for use with both gas and liquid media and has an integral harness for electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |