The P51-200S-H-I72-4.5OV pressure sensor is a sealed gage device with an operating pressure range of 0 to 200psi and an accuracy of ±0.5%. It has a 3-pin M12-1.5 port size and is designed for use in industrial environments. The sensor is powered by a typical operating supply voltage of 5V and has an output voltage range of 0.5 to 4.5V. It is suitable for use in media such as gas and liquid, and has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
SSI Controls Technologies P51-200S-H-I72-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | M12-1.5 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-200S-H-I72-4.5OV to view detailed technical specifications.
No datasheet is available for this part.