The P51-3000S-B-I12-20mA pressure sensor from SSI Controls Technologies offers a sealed gage pressure range of 0 to 3000psi with ±1% accuracy. It operates within a temperature range of -40 to 105°C and can withstand a maximum overload pressure of 30000psi. The device features a 1/8-27 NPT port size and integral harness electrical termination. It is suitable for use with both gas and liquid media and has a response time of 1 second. The sensor is designed for industrial applications and is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |