The P51-3000S-B-P-20mA pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 3000psi. It features an accuracy of ±1% and a maximum overload pressure of 30000psi. The sensor operates within a temperature range of -40 to 105°C and can be supplied with a voltage between 8 and 30V. It has a 1/8-27 NPT port size and can measure both gas and liquid media with a response time of 1 second. The maximum output current is 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |