This absolute pressure sensor operates within a pressure range of 0 to 300 psi and features an accuracy of ±1%. It can withstand a maximum overload pressure of 15,000 psi and has a response time of 1 ms. The sensor is designed to operate within a temperature range of -40 to 105°C and can be powered by a supply voltage between 8 and 30V. The maximum supply current is 3A. The sensor is available with a typical operating supply voltage of 9, 12, 15, 18, or 24V.
SSI Controls Technologies P51-300A-C-I36-5V technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M12-1.5 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.