This absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 300 psi and features an accuracy of ±1%. The device is designed to withstand a maximum overload pressure of 15,000 psi and has a response time of 1 second. It is suitable for use in both gas and liquid media and is available in a 4-pin connector configuration with a 1/4-18 NPT port size. The sensor's operating temperature range is -40 to 105°C, and it can be supplied with a voltage between 4.5 and 5.5V, with a maximum current draw of 6mA.
SSI Controls Technologies P51-300A-F-MD-4.5V technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.