The P51-300A-J-I36-20mA absolute pressure sensor from SSI Controls Technologies offers a wide operating pressure range of 0 to 300psi and an accuracy of ±1%. It can withstand maximum overload pressures of up to 15000psi and operates within a temperature range of -40 to 105°C. The device features a 3/8-24 UNF port size and integral harness electrical termination. It is suitable for use in both gas and liquid media and has a response time of 1 second.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |