This absolute pressure sensor operates over a range of 0 to 300psi with an accuracy of ±1. It features a maximum overload pressure of 15000psi and can be supplied with a voltage between 8 and 30V, drawing a maximum current of 3A. The device is designed for use in temperatures between -40 and 105°C and is suitable for use with both gas and liquid media. The sensor has a 3/8-24 UNF port and a response time of 1 second, with an output voltage range of 1 to 5V and a maximum output current of 0.45A.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |