This absolute pressure sensor operates over a range of 0 to 300psi with an accuracy of ±1%. It features a response time of 1 and a maximum output current of 0.45A. The device is designed for use in industrial environments and is suitable for both gas and liquid media. It has a typical operating supply voltage of 9, 12, 15, 18, or 24V and a maximum supply current of 3A. The sensor is available in a 3-pin package and is suitable for use in temperatures ranging from -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |