The P51-300A-W-D-4.5OV absolute pressure sensor operates over a pressure range of 0 to 300psi with an accuracy of ±1. It features a 1/8-27 NPT port and Deutsch electrical termination. The device is suitable for use in gas and liquid media and has a response time of 1. It operates over a temperature range of -40 to 105°C and has a maximum supply voltage of 5.5V and current of 6mA.
SSI Controls Technologies P51-300A-W-D-4.5OV technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-300A-W-D-4.5OV to view detailed technical specifications.
No datasheet is available for this part.