The P51-300G-Z-I12-20mA pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 300 psi with an accuracy of ±0.5%. It features a gage pressure type and can withstand a maximum overload pressure of 900 psi. The device is designed to operate within a temperature range of -40°C to 105°C and can be supplied with a voltage between 8 and 30 volts. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
SSI Controls Technologies P51-300G-Z-I12-20mA technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.