The P51-300S-A-ID36-4.5V is a sealed gage pressure sensor with an operating pressure range of 0 to 300psi and an accuracy of ±0.5%. It features a 3-pin electrical termination and can operate in both gas and liquid media. The sensor's output voltage ranges from 0.5 to 4.5V, with a typical operating supply voltage of 5V. It is designed for use in industrial environments and has a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |