The P51-300S-B-M12-20mA pressure sensor is a sealed gage device with an operating pressure range of 0 to 300psi. It has an accuracy of ±0.5 and operates within a temperature range of -40 to 105 degrees Celsius. The sensor is designed for use with 1/8-27 NPT ports and has a maximum output current of 20mA. It is suitable for use in both gas and liquid media and is available with typical operating supply voltages of 9, 12, 15, 18, and 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |