The P51-300S-C-ID36-20mA pressure sensor is a sealed gage device with an operating pressure range of 0 to 300psi. It features an accuracy of ±0.5% and operates within a temperature range of -40 to 105°C. The sensor has a maximum operating supply voltage of 30V and a minimum of 8V. It is designed with an integral harness and is suitable for use with both gas and liquid media. The device has a maximum output current of 20mA and is available with typical operating supply voltages of 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M12-1.5 6g |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |