The P51-300S-D-ID36-4.5OV pressure sensor from SSI Controls Technologies operates over a pressure range of 0 to 300psi and is a sealed gage device. It has an accuracy of ±0.5 and a typical operating supply voltage of 5V. The sensor is available in a 3-pin configuration and is suitable for use in both gas and liquid media. It is designed to operate over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |